Delock 18860 technical specifications.
| Type | Kit |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Delock 18860 to view detailed technical specifications.
No datasheet is available for this part.