Delock 18885 technical specifications.
| Type | Kit |
| Color | White |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Delock 18885 to view detailed technical specifications.
No datasheet is available for this part.