Delock 4043619857043 technical specifications.
| Cable Type | Audio |
| Wire Size | 28AWG |
| Connector Type A | 3.5mm Plug Stereo |
| Connector Type B | 3.5mm Jack Stereo |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for Delock 4043619857043 to view detailed technical specifications.
No datasheet is available for this part.