This terminal block features six M-gender contacts with a 3.81mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C. The terminal block is designed for solder termination and has a straight body orientation.
Delock 65972 technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
Download the complete datasheet for Delock 65972 to view detailed technical specifications.
No datasheet is available for this part.