Delock 66530 technical specifications.
| Type | USB 2.0 Type A Adapter |
| Gender | M/F |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Max Current Rating | 2A |
Download the complete datasheet for Delock 66530 to view detailed technical specifications.
No datasheet is available for this part.