Delock 84926 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | M12 Circular |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for Delock 84926 to view detailed technical specifications.
No datasheet is available for this part.