Delock 89915 technical specifications.
| Type | DC Power |
| Gender | M |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 18V |
Download the complete datasheet for Delock 89915 to view detailed technical specifications.
No datasheet is available for this part.