Delock 89932 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MHF |
| Connector Type A | SMA |
| Jacket Color | Gray |
Download the complete datasheet for Delock 89932 to view detailed technical specifications.
No datasheet is available for this part.