Delphi 02962421-L technical specifications.
| Contact Plating | Unplated |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Ring |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02962421-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.