Delphi 02962449 technical specifications.
| Gender | Female |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02962449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.