Delphi 02962516 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02962516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.