Delphi 02962752 technical specifications.
| Color | Cream |
| Contact Plating | Unplated |
| Gender | Male |
| Material | Nylon |
| Mount | Clip |
| Number of Positions | 1 |
| Package Quantity | 3900 |
| Packaging | Bulk |
| Series | Tape On |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02962752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.