Delphi 02962965-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02962965-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.