Delphi 02965019 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 56 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02965019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.