Delphi 02965104 technical specifications.
| Color | Natural |
| Gender | Female |
| Material | ABS |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965104 to view detailed technical specifications.
No datasheet is available for this part.