Delphi 02965453 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | 58 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.