Delphi 02965510 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 56 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02965510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.