Delphi 02965719 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Outside Diameter | 8.74mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02965719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.