Delphi 02965809 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | 59 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02965809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.