
Delphi 02965810 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | 59 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965810 to view detailed technical specifications.
No datasheet is available for this part.