Delphi 02965972 technical specifications.
| Color | Natural |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 56 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02965972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.