Delphi 02965972-B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965972-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.