Delphi 02965977-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 56 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965977-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.