Delphi 02965981 technical specifications.
| Color | Brown |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.