Delphi 02973375 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ring Terminal |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02973375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.