Delphi 02984792 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 12 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Series | BOW |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02984792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.