Delphi 05297428 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Steel |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CRIMP |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 05297428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.