
This female terminal contact is made from brass and features a tin plating. It has a terminal contact type and a wire/cable diameter of 2.03mm. The contact is packaged on a tape and reel. It is not RoHS compliant.
Delphi 06288318 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 58 |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 06288318 to view detailed technical specifications.
No datasheet is available for this part.