Delphi 08900655 technical specifications.
| Gender | Female |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | Pack-Con |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08900655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.