Delphi 08905116 technical specifications.
| Color | Brown |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | 56 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08905116 to view detailed technical specifications.
No datasheet is available for this part.