Delphi 08905205 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Series | I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08905205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.