Delphi 08905222-B technical specifications.
| Color | Black |
| Current Rating | 40A |
| Gender | Male |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08905222-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.