Delphi 08905563 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Attachment Clip |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08905563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.