Delphi 08905807-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Material | Brass |
| Packaging | Bulk |
| Series | 59 |
| Wire/Cable Diameter | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08905807-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.