Delphi 08911072 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08911072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.