Delphi 08911368 technical specifications.
| Gender | Female |
| Material | Steel |
| Number of Positions | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | Conduit |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08911368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.