Delphi 08911677 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Material | Brass |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Long |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08911677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.