Delphi 08911772 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Pac On I |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08911772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.