Delphi 08911773-B technical specifications.
| Color | Black |
| Current Rating | 50A |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | I |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08911773-B to view detailed technical specifications.
No datasheet is available for this part.