Delphi 08911918 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08911918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.