Delphi 08917000 technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Package Quantity | 425 |
| Packaging | Bulk |
| Series | Tee |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 08917000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.