Delphi 08917052 technical specifications.
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08917052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.