Delphi 08917285 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08917285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.