Delphi 08917695 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 58 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08917695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.