Delphi 100840BKK technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 40 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 100840BKK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
