The Delphi Ducon 6.3 series connector features a female 2-position design with a current rating of 60A. Constructed from nylon, it operates within a temperature range of -40°C to 135°C. Available in bulk packaging, this connector is suitable for applications requiring high current handling and reliable performance in a wide temperature range.
Delphi 10717643 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Ducon 6.3 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 10717643 to view detailed technical specifications.
No datasheet is available for this part.