This 5-position male connector features a current rating of 14A and is constructed from polyester material. It operates within a temperature range of -40°C to 125°C. The connector is packaged in bulk.
Delphi 10718814 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Male |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 10718814 to view detailed technical specifications.
No datasheet is available for this part.