Delphi 10724427 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 33A |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | VF |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 10724427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.