Delphi 12004435 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Number of Positions | 1 |
| Outside Diameter | 14.4mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12004435 to view detailed technical specifications.
No datasheet is available for this part.