Delphi 12004464 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 15.84mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12004464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.